onsemi MC74VHC1GT02DBVT1G
| Manufacturer | |
| MPN | MC74VHC1GT02DBVT1G |
| LCSC Part # | C891485 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | TTL compatible CMOS 3V~5.5V 7.5ns@4.5V,50pF 1uA SC-74A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 3V~5.5V | |
| Propagation Delay | 7.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;520mV | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.34V;3.66V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 3V~5.5V | |
| Propagation Delay | 7.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;520mV |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.34V;3.66V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 80
80 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1644 | $ 0.82 |
| 50+ | $ 0.1607 | $ 8.04 |
| 150+ | $ 0.1582 | $ 23.73 |
| 500+ | $ 0.1557 | $ 77.85 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 3V~5.5V | |
| Propagation Delay | 7.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;520mV | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.34V;3.66V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 3V~5.5V | |
| Propagation Delay | 7.5ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;520mV |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.34V;3.66V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
C891485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



