onsemi MC74VHC1G132DBVT1G
| Manufacturer | |
| MPN | MC74VHC1G132DBVT1G |
| LCSC Part # | C891472 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~5.5V 7.7ns@5V,50pF 40uA SC-74A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - Low | 360mV;520mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - Low | 360mV;520mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0769 | $ 0.38 |
| 50+ | $ 0.0751 | $ 3.76 |
| 150+ | $ 0.074 | $ 11.10 |
| 500+ | $ 0.0728 | $ 36.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - Low | 360mV;520mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74VHC Series | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Output Logic Level - Low | 360mV;520mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
C891472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

