onsemi MC74VHC1G04DBVT1G
| Manufacturer | |
| MPN | MC74VHC1G04DBVT1G |
| LCSC Part # | C891456 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | Single Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G04 / MC74VHC1GT04 is an advanced high speed CMOS inverter in tiny footprint packages. The MC74VHC1G04 has CMOS level input thresholds while the MC74VHC1GT04 has TTL level thresholds. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2075 | $ 1.04 |
| 50+ | $ 0.1638 | $ 8.19 |
| 150+ | $ 0.1451 | $ 21.77 |
| 500+ | $ 0.1218 | $ 60.90 |
| 3,000+ | $ 0.1114 | $ 334.20 |
| 6,000+ | $ 0.1052 | $ 631.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.5ns@5.5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;3.85V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC1G04 / MC74VHC1GT04 is an advanced high speed CMOS inverter in tiny footprint packages. The MC74VHC1G04 has CMOS level input thresholds while the MC74VHC1GT04 has TTL level thresholds. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.5 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



