onsemi MC74HC1G02DBVT1G
| Manufacturer | |
| MPN | MC74HC1G02DBVT1G |
| LCSC Part # | C891433 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | 1uA 2V~6V 7ns@5V,15pF SC-74A-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.8V | |
| Output Logic Level - High | 2.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV;170mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0781 | $ 0.39 |
| 50+ | $ 0.0763 | $ 3.82 |
| 150+ | $ 0.0752 | $ 11.28 |
| 500+ | $ 0.074 | $ 37.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 74HC | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.8V | |
| Output Logic Level - High | 2.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 7ns@5V,15pF | |
| Output Logic Level - Low | 100mV;260mV;170mV | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



