onsemi M74VHC1GT14DTT1G
| Manufacturer | |
| Mfr. Part # | M74VHC1GT14DTT1G |
| LCSC Part # | C891385 |
| Package | TSOP-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter |
| Description | Schmitt trigger 10.6ns@5V,50pF 1uA 2V~5.5V TSOP-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | TSOP-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2484 | $ 1.24 |
50+ | $ 0.1972 | $ 9.86 |
150+ | $ 0.1753 | $ 26.30 |
500+ | $ 0.1479 | $ 73.95 |
3,000+ | $ 0.1357 | $ 407.10 |
6,000+ | $ 0.1284 | $ 770.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$