LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi KA431SLMF2TF product image
Images for reference only

onsemi KA431SLMF2TFRoHS

Manufacturer
MPN
KA431SLMF2TF
LCSC Part #
C891343
Packaging
SOT-23F-3
Customer #
Key Attributes
Programmable Shunt Regulator
Datasheetpdf icononsemi KA431SLMF2TF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
Manufactureronsemi
PackagingSOT-23F-3
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation450uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The KA431S / KA431SA / KA431SL are three−terminal adjustable regulator series with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuitry provides a sharp turn−on characteristic, making these devices excellent replacement for zener diodes in many applications.

Features

AI Translation
  • Programmable Output Voltage to 36 V
  • Low Dynamic Output Impedance 0.2 Ω (Typical)
  • Sink Current Capability: 1.0 to 100 mA
  • Equivalent Full−Range Temperature Coefficient of 50 ppm/°C (Typical)
  • Temperature Compensated for Operation Over Full Rated Operating Temperature Range
  • Low Output Noise Voltage
  • Fast Turn−on Response
  • These Devices are Pb−Free and Halogen Free
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1838$ 0.92
50+$ 0.1446$ 7.23
150+$ 0.1278$ 19.17
500+$ 0.1068$ 53.40
3,000+$ 0.0928$ 278.40
6,000+$ 0.0872$ 523.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$