onsemi HMHA2801B
| Manufacturer | |
| MPN | HMHA2801B |
| LCSC Part # | C891337 |
| Packaging | SO-4-175mil |
| Customer # | |
| Key Attributes | 50mA 300mV@10mA,2mA 80V 6V 1.3V DC SO-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-4-175mil | |
| Rise time | 3us | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4−pin mini−flat package. The lead pitch is 1.27 mm.
Features
AI Translation
- Compact 4−Pin Package
- 2.4 mm Maximum Standoff Height
- Half−Pitch Leads for Optimum Board Space Savings
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Approvals:
- UL1577, 3.750 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Digital Logic Inputs
- Microprocessor Inputs
- Power Supply Monitor
- Twisted Pair Line Receiver
- Telephone Line Receiver
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5388 | $ 0.54 |
| 10+ | $ 0.5274 | $ 5.27 |
| 30+ | $ 0.5193 | $ 15.58 |
| 100+ | $ 0.5111 | $ 51.11 |
Standard Packaging3000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SO-4-175mil | |
| Rise time | 3us | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.3V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 210mW | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HMHA281 and HMHA2801 series devices consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4−pin mini−flat package. The lead pitch is 1.27 mm.
Features
AI Translation
- Compact 4−Pin Package
- 2.4 mm Maximum Standoff Height
- Half−Pitch Leads for Optimum Board Space Savings
- Current Transfer Ratio:
- HMHA281: 50% to 600%
- HMHA2801: 80% to 600%
- HMHA2801A: 80% to 160%
- HMHA2801B: 130% to 260%
- HMHA2801C: 200% to 400%
- Safety and Regulatory Approvals:
- UL1577, 3.750 VACRMS for 1 Minute
- DIN−EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
- These Devices are Pb−Free and are RoHS Compliant
Applications
AI Translation
- Digital Logic Inputs
- Microprocessor Inputs
- Power Supply Monitor
- Twisted Pair Line Receiver
- Telephone Line Receiver
C891337 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



