onsemi HCPL0637
| Manufacturer | |
| MPN | HCPL0637 |
| LCSC Part # | C891329 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 7V 15mA 5V 1.75V 4.5V~5.5V DC SOIC-8 Logic Output Optoisolators RoHS |
| Datasheet | onsemi HCPL0637 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 15mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.75V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 15mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.75V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
In-Stock: 51
51 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3545 | $ 6.35 |
| 10+ | $ 5.5329 | $ 55.33 |
| 50+ | $ 4.5211 | $ 226.06 |
| 100+ | $ 4.1013 | $ 410.13 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 15mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.75V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Power Dissipation | - | |
| Load Voltage | 7V | |
| Output Current | 15mA | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.75V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 2 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
C891329 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCPL0637R2 | onsemi | SOIC-8 | 0 | $ 2.9133 | ||
| QX0631-CuH-S | NQUNXIN | SOP-8 | 0 | $ 1.1756 |



