onsemi FUSB302TV01MPX
| Manufacturer | |
| MPN | FUSB302TV01MPX |
| LCSC Part # | C891310 |
| Packaging | WQFN-14(2.5x2.5) |
| Customer # | |
| Key Attributes | Programmable USB Type-C Controller w/PD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WQFN-14(2.5x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.2 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WQFN-14(2.5x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.2 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
Introduction
The FUSB302T targets system designers looking to implement USB Type−C wall charger or Travel adaptor. In addition to the default SRC function, the device supports DRP/ SRC/ SNK with low amount of programmability. The FUSB302T enables the USB Type-C detection including attach/detach, and orientation. The FUSB302T integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Features
- Dual-role Functionality with Autonomous DRP Toggle
- Ability to Connect as Either a Host or a Device Based on What Has Been Attached
- Software Configurable Either as a Dedicated Host, Dedicated Device, or Dual Role
- Dedicated Devices can Operate both on a Type-C Receptacle or a Type-C Plug with a Fixed CC and VCONN Channel
- Full Type-C 1.2 Support. Integrates the Following Functionality of the CC Pin:
- Attach/Detach Detection as Host
- Current Capability Indication as Host
- Current Capability Detection as Device
- Audio Adapter Accessory Mode
- Debug Accessory Mode
- Active Cable Detection
- Integrates CCx to VCONN Switch with Over-current Limiting for Powering USB3.1 Full Featured Cables
- USB Power Delivery (PD) 2.0 Support:
- Automatic GoodCRC Packet Response
- Automatic Retries of Sending a Packet if a GoodCRC is Not Received
- Automatic Soft Reset Packet Sent with Retries if Needed
- Automatic Hard Reset Ordered Set Sent
- Default CC Open for SRC Application
- Low Power Operation: ICC = 25 μA (Typical)
- AEC−Q100 Qualified and PPAP Capable
- Packaged in:
- 14-lead WQFN (2.5 mm×2.5 mm, 0.5 mm Pitch)
Applications
- Charging/Wall Adaptors
- Automotive Cigarette Adapters
- Laptops, Notebooks
- Power Adapters
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7068 | $ 1.71 |
| 10+ | $ 1.6662 | $ 16.66 |
| 30+ | $ 1.6402 | $ 49.21 |
| 100+ | $ 1.6142 | $ 161.42 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WQFN-14(2.5x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.2 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | onsemi | |
| Packaging | WQFN-14(2.5x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | FIFO buffer;Power-on reset;Low-power mode;Wake-up function | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Applications Function | Controller | |
| Quiescent Supply Current | 25uA | |
| USB Protocol | USB Type-C 1.2 | |
| Current - Supply | - | |
| Number of Channels | - | |
| Data Rate | - |
Introduction
The FUSB302T targets system designers looking to implement USB Type−C wall charger or Travel adaptor. In addition to the default SRC function, the device supports DRP/ SRC/ SNK with low amount of programmability. The FUSB302T enables the USB Type-C detection including attach/detach, and orientation. The FUSB302T integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Features
- Dual-role Functionality with Autonomous DRP Toggle
- Ability to Connect as Either a Host or a Device Based on What Has Been Attached
- Software Configurable Either as a Dedicated Host, Dedicated Device, or Dual Role
- Dedicated Devices can Operate both on a Type-C Receptacle or a Type-C Plug with a Fixed CC and VCONN Channel
- Full Type-C 1.2 Support. Integrates the Following Functionality of the CC Pin:
- Attach/Detach Detection as Host
- Current Capability Indication as Host
- Current Capability Detection as Device
- Audio Adapter Accessory Mode
- Debug Accessory Mode
- Active Cable Detection
- Integrates CCx to VCONN Switch with Over-current Limiting for Powering USB3.1 Full Featured Cables
- USB Power Delivery (PD) 2.0 Support:
- Automatic GoodCRC Packet Response
- Automatic Retries of Sending a Packet if a GoodCRC is Not Received
- Automatic Soft Reset Packet Sent with Retries if Needed
- Automatic Hard Reset Ordered Set Sent
- Default CC Open for SRC Application
- Low Power Operation: ICC = 25 μA (Typical)
- AEC−Q100 Qualified and PPAP Capable
- Packaged in:
- 14-lead WQFN (2.5 mm×2.5 mm, 0.5 mm Pitch)
Applications
- Charging/Wall Adaptors
- Automotive Cigarette Adapters
- Laptops, Notebooks
- Power Adapters
- Automotive
C891310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



