LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSA646UCX product image
  • FSA646UCX thumbnail 1
  • FSA646UCX thumbnail 2
  • FSA646UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FSA646UCXRoHS

Manufacturer
MPN
FSA646UCX
LCSC Part #
C891274
Packaging
WLCSP-36(2.4x2.4)
Customer #
Key Attributes
FSA646 2:1 MIPI D-PHY (2.5 Gbps) 4-Data Lane & C-PHY (2.5 Gsps) 3-Data Lane Switch
Datasheetpdf icononsemi FSA646UCX
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7122$ 1.71
10+$ 1.4534$ 14.53
30+$ 1.2907$ 38.72
100+$ 1.1247$ 112.47
500+$ 1.0498$ 524.90
1,000+$ 1.0173$ 1017.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingWLCSP-36(2.4x2.4)
Turn-on time350ns
Turn-off time125ns
Voltage - Supply1.5V~5V
-3dB Bandwidth4.1GHz
Ron
Number of Channels4
Propagation Delay (tpd)67ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
Features-
Con1.5pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FSA646 is a four−data−lane D−PHY or three−data−lane C−PHY, MIPI switch. This single−pole, double−throw (SPDT) switch is optimized for switching between two high−speed or low−power MIPI sources. The FSA646 is designed for the MIPI specification and allows connection to a SCI or DSI module.

Features

AI Translation
  • Switch Type: SPDT (10x)
  • Signal Types: MIPI, D−PHY & C−PHY
  • VCC: 1.5 to 5.0 V
  • Input Signals: 0 to 1.3 V
  • RON: 6 Ω Typical HS MIPI
  • RON: 6 Ω Typical LP MIPI
  • RON: 0.1 Ω Typical LP & HS MIPI
  • RON_FLAT: 0.9 Ω Typical LP & HS MIPI
  • ICCZ: 1 μA Maximum
  • ICC: 32 μA Typical
  • OIRR: −24 dB Typical
  • Bandwidth: 4.1 GHz Typical
  • Xtalk: -30 dB Typical
  • CON: 1.5 pF Typical
  • Skew (P), Skew (O): 6 ps Typical
  • This is a Pb−Free Device

Applications

AI Translation
  • Cellular Phones, Smart Phones
  • Tablets
  • Laptops
  • Displays