LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FODM217DR2 product image
Images for reference only

onsemi FODM217DR2RoHS

Manufacturer
MPN
FODM217DR2
LCSC Part #
C891191
Packaging
SOP-4-1.27mm
Customer #
Key Attributes
OPTOISOLATOR 3.75kV 1CH TRANS SOP-4-1.27mm
Datasheetpdf icononsemi FODM217DR2
In-Stock: 777
777 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4157$ 0.42
10+$ 0.3244$ 3.24
30+$ 0.2853$ 8.56
100+$ 0.238$ 23.80
500+$ 0.2152$ 107.60
1,000+$ 0.2022$ 202.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSOP-4-1.27mm
Fall time3us
Output Current50mA
Rise time3us
Vce Saturation(VCE(sat))400mV@8mA,2.4mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio300%;600%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FODM217 series consist of a gallium arsenide infrared emitting diode driving a phototransistor. The FODM214 series consist of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Both were built in a compact, half−pitch, mini−flat, 4−pin package. The lead pitch is 1.27 mm.

Features

AI Translation
  • Current Transfer Ratio Ranges from 20 to 600% at IF = ±1 mA, VCE = 5 V, TA = 25°C
  • FODM214 - 20 to 400%
  • FODM214A − 50 to 250% at IF = 5 mA, VCE = 5 V, TA = 25°C
  • FODM217A − 80 to 160%
  • FODM217B − 130 to 260%
  • FODM217C − 200 to 400%
  • FODM217D − 300 to 600%
  • Safety and Regulatory Approvals: UL1577, 3750 VACRMS for 1 min; DIN EN/IEC60747−5−5, 565 V Peak Working Insulation Voltage
  • Applicable to Infrared Ray Reflow, 260°C

Applications

AI Translation
  • Primarily Suited for DC−DC Converters
  • For Ground Loop Isolation, Signal to Noise Isolation
  • Communications – Adapters, Chargers
  • Consumer – Appliances, Set Top Boxes
  • Industrial – Power Supplies, Motor Control, Programmable Logic Control