onsemi FDMS86202ET120
| Manufacturer | |
| Mfr. Part # | FDMS86202ET120 |
| LCSC Part # | C891095 |
| Package | Power56-8 |
| Customer # | |
| Key Attributes | N-Channel Shielded Gate PowerTrench MOSFET |
| Description | 120V 102A 6mΩ@10V 187W Power56-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power56-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1355 | $ 5.14 |
10+ | $ 4.4299 | $ 44.30 |
30+ | $ 4.0103 | $ 120.31 |
100+ | $ 3.5861 | $ 358.61 |
500+ | $ 3.3893 | $ 1694.65 |
1,000+ | $ 3.3017 | $ 3301.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$