onsemi FDMS0309AS
| Manufacturer | |
| MPN | FDMS0309AS |
| LCSC Part # | C891038 |
| Packaging | Power-56-8 |
| Customer # | |
| Key Attributes | 50W 30V 49A 1.6V 3.5mΩ@10V 1 N-channel N-Channel Power-56-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56-8 | |
| Output Capacitance(Coss) | 815pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.255nF | |
| Gate Charge(Qg) | 34nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FDMS0309AS is designed to minimize losses in power conversion applications. Combining advances in silicon and packaging technologies, it achieves the lowest on-resistance rDS(on) while maintaining excellent switching performance. The device also benefits from an efficient monolithic Schottky body diode.
Features
AI Translation
- Maximum on-resistance rDS(on) = 3.5 mΩ at VGS = 10 V, ID = 21 A
- Maximum on-resistance rDS(on) = 4.3 mΩ at VGS = 4.5 V, ID = 19 A
- Advanced packaging combined with silicon technology for low rDS(on) and high efficiency
- SyncFET™ Schottky body diode
- MSL1 robust package design
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Notebook Vcore/GPU low-side switch
- Network point-of-load low-side switch
- Telecom secondary-side rectification
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3793 | $ 1.38 |
| 10+ | $ 1.3477 | $ 13.48 |
| 30+ | $ 1.3272 | $ 39.82 |
| 100+ | $ 1.3067 | $ 130.67 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56-8 | |
| Output Capacitance(Coss) | 815pF | |
| Pd - Power Dissipation | 50W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 49A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 3.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.255nF | |
| Gate Charge(Qg) | 34nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
FDMS0309AS is designed to minimize losses in power conversion applications. Combining advances in silicon and packaging technologies, it achieves the lowest on-resistance rDS(on) while maintaining excellent switching performance. The device also benefits from an efficient monolithic Schottky body diode.
Features
AI Translation
- Maximum on-resistance rDS(on) = 3.5 mΩ at VGS = 10 V, ID = 21 A
- Maximum on-resistance rDS(on) = 4.3 mΩ at VGS = 4.5 V, ID = 19 A
- Advanced packaging combined with silicon technology for low rDS(on) and high efficiency
- SyncFET™ Schottky body diode
- MSL1 robust package design
- 100% UIL tested
- RoHS compliant
Applications
AI Translation
- Synchronous rectifier for DC/DC converters
- Notebook Vcore/GPU low-side switch
- Network point-of-load low-side switch
- Telecom secondary-side rectification
C891038 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

