LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDMA1024NZ product image
  • FDMA1024NZ thumbnail 1
  • FDMA1024NZ thumbnail 2
  • FDMA1024NZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FDMA1024NZ

Manufacturer
MPN
FDMA1024NZ
LCSC Part #
C890891
Packaging
MicroFET-6(2x2)
Customer #
Key Attributes
20V 5A 54mΩ@4.5V 1.4W 1V 2 N-Channel MicroFET-6(2x2) FET, MOSFET Arrays RoHS
Datasheetonsemi FDMA1024NZ
RoHS Compliance4 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6986$ 0.70
10+$ 0.684$ 6.84
30+$ 0.6726$ 20.18
100+$ 0.6629$ 66.29
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
Manufactureronsemi
PackagingMicroFET-6(2x2)
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)70pF
Drain to Source Voltage20V
Current - Continuous Drain(Id)5A
RDS(on)54mΩ@4.5V
Pd - Power Dissipation1.4W
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel
Configuration-
Reverse Transfer Capacitance (Crss@Vds)40pF
Number2 N-Channel
Input Capacitance(Ciss)500pF
Gate Charge(Qg)7.3nC@4.5V
Vgs±8V

Introduction

AI Translation

This device is designed to meet the dual-switch requirements in cellular phones and other ultra-portable applications, offering a single-package solution. It features two independent N-channel MOSFETs with low on-resistance to minimize conduction losses. The MicroFET 2X2 package delivers excellent thermal performance for its physical size, making it well-suited for linear-mode applications.

Features

AI Translation
  • Max rDS(on) = 54 mΩ at VGS = 4.5 V, ID = 5.0 A
  • Max rDS(on) = 66 mΩ at VGS = 2.5 V, ID = 4.2 A
  • Max rDS(on) = 82 mΩ at VGS = 1.8 V, ID = 2.3 A
  • Max rDS(on) = 114 mΩ at VGS = 1.5 V, ID = 2.0 A
  • HBM ESD protection rating = 1.6 kV
  • New MicroFET 2x2 mm package, low profile, max height 0.8 mm
  • RoHS compliant
  • Halogen-free and antimony oxide-free

Applications

AI Translation
  • Baseband switch
  • Load switch
  • DC-DC conversion

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSD2054DN22Winsok SemiconDFN2X2-6L35$0.2667 $0.2963
DMN2025UFDB-7DIODESUDFN2020-62,015$ 0.4138
DMN3055LFDB-7DIODESUDFN2020-61,455$ 0.3672
DMN2025UFDB-13DIODESUDFN2020-60$ 0.293
PJQ2800_R1_00001PANJITDFN2020-6L0$ 0.4772
SDW2065ShikuesDFN-6(2x2)0$0.0627 $0.0659
TSM250N02DCQ RFGTaiwan SemiconductorTDFN-6(2x2)0$ 2.3989
DMN3032LFDBWQ-7DIODESUDFN2020-60$ 0.8985
DMT3020UFDB-7DIODESUDFN2020-60$ 0.3974
CSD85301Q2TTIWDFN-6-EP(2x2)0$ 1.335