onsemi FAN54120MP420X
| Manufacturer | |
| Mfr. Part # | FAN54120MP420X |
| LCSC Part # | C890816 |
| Package | DFN-6 |
| Customer # | |
| Key Attributes | 500 mA USB Compatible Single Cell Li-Lon Linear Charger with “Power Back” Capability |
| Description | 4V~28V Lithium Battery 1 500mA DFN-6 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | onsemi | |
| Package | DFN-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9477 | $ 0.95 |
10+ | $ 0.7743 | $ 7.74 |
30+ | $ 0.6891 | $ 20.67 |
100+ | $ 0.6024 | $ 60.24 |
500+ | $ 0.5189 | $ 259.45 |
1,000+ | $ 0.4932 | $ 493.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$