LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN53611AUC12X product image
  • FAN53611AUC12X thumbnail 1
  • FAN53611AUC12X thumbnail 2
  • FAN53611AUC12X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN53611AUC12XRoHS

Manufacturer
MPN
FAN53611AUC12X
LCSC Part #
C890793
Packaging
WLCSP-6(0.9x1.2)
Customer #
Key Attributes
6MHz Step-down type Fixed 1A 1.2V WLCSP-6(0.9x1.2) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf icononsemi FAN53611AUC12X
In-Stock: 93
93 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.594$ 1.59
10+$ 1.3378$ 13.38
30+$ 1.1773$ 35.32
100+$ 1.0119$ 101.19
500+$ 0.9373$ 468.65
1,000+$ 0.9049$ 904.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWLCSP-6(0.9x1.2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching6MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Frequency synchronization;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage1.2V
Quiescent Current24uA

Introduction

AI Translation

The FAN53601/11 is a 6 MHz, step-down switching voltage regulator, available in 600 mA or 1 A options, that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53601/11 is capable of delivering a peak efficiency of 92%, while maintaining efficiency over 80% at load currents as low as 1 mA. The regulator operates at a nominal fixed frequency of 6 MHz, which reduces the value of the external components to as low as 470 nH for the output inductor and 4.7 μF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in Power-Save Mode with a typical quiescent current of 24 μA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 6 MHz. In Shutdown Mode, the supply current drops below 1 μA, reducing power consumption. For applications that require minimum ripple or fixed frequency, PFM Mode can be disabled using the MODE pin. The FAN53601/11 is available in 6-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Features

AI Translation
  • 600 mA or 1 A Output Current Capability
  • 24 μA Typical Quiescent Current
  • 6 MHz Fixed-Frequency Operation
  • Best-in-Class Load Transient Response
  • Best-in-Class Efficiency
  • 2.3 V to 5.5 V Input Voltage Range
  • Low Ripple Light-Load PFM Mode
  • Forced PWM and External Clock Synchronization
  • Internal Soft-Start
  • Input Under-Voltage Lockout (UVLO)
  • Thermal Shutdown and Overload Protection
  • Optional Output Discharge
  • 6-Bump WLCSP, 0.4 mm Pitch

Applications

AI Translation
  • 3G, 4G, WiFi, WiMAX, and WiBro Data Cards
  • Tablets
  • DSC, DVC
  • Netbooks, Ultra-Mobile PCs