LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN48610UC50X product image
  • FAN48610UC50X thumbnail 1
  • FAN48610UC50X thumbnail 2
  • FAN48610UC50X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN48610UC50XRoHS

Manufacturer
MPN
FAN48610UC50X
LCSC Part #
C890712
Packaging
WLCSP-9(1.2x1.2)
Customer #
Key Attributes
Low-Power Boost Regulator
Datasheetpdf icononsemi FAN48610UC50X
In-Stock: 72
72 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7372$ 0.74
10+$ 0.5972$ 5.97
30+$ 0.528$ 15.84
100+$ 0.4588$ 45.88
500+$ 0.4185$ 209.25
1,000+$ 0.3976$ 397.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
Manufactureronsemi
PackagingWLCSP-9(1.2x1.2)
Operating Temperature-40℃~+85℃
Frequency - Switching2.5MHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Overcurrent Protection
Output TypeFixed
TopologyBoost
Operating Voltage2.5V~4.8V
Switch tube (built-in/external)Built-in
Output Current1.5A
Output Voltage5V
Quiescent Current125uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications. The FAN48610 is available in a 9-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Features

AI Translation
  • Input Voltage Range: 2.5 V to 4.8 V
  • Output Voltages Range: 3.0 V to 5.0 V
  • IoUT ≥ 1 A at ΔV_OUT = 5.0 V, V_IN ≥ 2.5 V
  • IoUT ≥ 1.5 A at ΔV_OUT = 5.0 V, V_IN ≥ 3.0 V
  • Up to 94% Efficient
  • Internal Synchronous Rectification
  • Soft-Start with True Load Disconnect
  • Short-Circuit Protection
  • 9-Bump, 1.215 mm×1.215 mm, 0.4 mm Pitch WLCSP
  • Three External Components: 2016 0.47 μH Inductor, 0603 Case Size Input / Output Capacitors
  • Total Application Board Solution Size: <11 mm²

Applications

AI Translation
  • Class-D Audio Amplifier and USB OTG Supply
  • Boost for Low-Voltage Li-Ion Batteries
  • Smart Phones, Tablets, Portable Devices, Wearables