onsemi FAN4860UC5X
| Manufacturer | |
| MPN | FAN4860UC5X |
| LCSC Part # | C890707 |
| Packaging | WLCSP-6(0.9x1.2) |
| Customer # | |
| Key Attributes | 3 MHz Synchronous Boost Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.4V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 5V | |
| Quiescent Current | 37uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.4V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 5V | |
| Quiescent Current | 37uA |
Introduction
The FAN4860 is a low-power boost regulator designed to provide a regulated 3.3 V, 5.0 V or 5.4 V output from a single cell Lithium or Li-Ion battery. Output voltage options are fixed at 3.3 V, 5.0 V, or 5.4 V with a guaranteed maximum load current of 200 mA at VIN = 2.3 V and 300 mA at VIN = 3.3 V. Input current in Shutdown Mode is less than 1 μA, which maximizes battery life.
Light-load PFM operation is automatic and “glitch-free”. The regulator maintains output regulation at no-load with as low as 37 μA quiescent current.
The combination of built-in power transistors, synchronous rectification, and low supply current make the FAN4860 ideal for battery powered applications.
The FAN4860 is available in 6-bump 0.4 mm pitch WaferLevel Chip Scale Package (WLCSP) and a 6-lead 2x2 mm ultra-thin MLP package.
Features
- Operates with Few External Components: 1~μH Inductor and 0402 Case Size Input and Output Capacitors
- Input Voltage Range from 2.3V to 5.4 V
- Fixed 3.3 V, 5.0 V, or 5.4 V Output Voltage Options
- Maximum Load Current >150 mA at VIN = 2.3 V
- Maximum Load Current 300 mA at VIN = 3.3 V, VOUT = 5.4 V
- Maximum Load Current 300 mA at VIN = 3.3 V, VOUT = 5.0 V
- Maximum Load Current 300 mA at VIN = 2.7 V, VOUT = 3.3 V
- Up to 92% Efficient
- Low Operating Quiescent Current
- True Load Disconnect During Shutdown
- Variable On-time Pulse Frequency Modulation (PFM) with Light-Load Power-Saving Mode
- Internal Synchronous Rectifier (No External Diode Needed)
- Thermal Shutdown and Overload Protection
- 6-Pin 2x2 mm UMLP
- 6-Bump WLCSP, 0.4 mm Pitch
Applications
- USB “On the Go” 5 V Supply
- 5 V Supply – HDMI, H-Bridge Motor Drivers
- Powering 3.3 V Core Rails
- PDAs, Portable Media Players
- Cell Phones, Smart Phones, Portable Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7781 | $ 1.78 |
| 10+ | $ 1.5037 | $ 15.04 |
| 30+ | $ 1.3321 | $ 39.96 |
| 100+ | $ 1.1006 | $ 110.06 |
| 500+ | $ 1.0209 | $ 510.45 |
| 1,000+ | $ 0.9872 | $ 987.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.4V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 5V | |
| Quiescent Current | 37uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.9x1.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 3MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Light load efficient mode;Overcurrent Protection;Cycle-by-cycle current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.3V~5.4V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 300mA | |
| Output Voltage | 5V | |
| Quiescent Current | 37uA |
Introduction
The FAN4860 is a low-power boost regulator designed to provide a regulated 3.3 V, 5.0 V or 5.4 V output from a single cell Lithium or Li-Ion battery. Output voltage options are fixed at 3.3 V, 5.0 V, or 5.4 V with a guaranteed maximum load current of 200 mA at VIN = 2.3 V and 300 mA at VIN = 3.3 V. Input current in Shutdown Mode is less than 1 μA, which maximizes battery life.
Light-load PFM operation is automatic and “glitch-free”. The regulator maintains output regulation at no-load with as low as 37 μA quiescent current.
The combination of built-in power transistors, synchronous rectification, and low supply current make the FAN4860 ideal for battery powered applications.
The FAN4860 is available in 6-bump 0.4 mm pitch WaferLevel Chip Scale Package (WLCSP) and a 6-lead 2x2 mm ultra-thin MLP package.
Features
- Operates with Few External Components: 1~μH Inductor and 0402 Case Size Input and Output Capacitors
- Input Voltage Range from 2.3V to 5.4 V
- Fixed 3.3 V, 5.0 V, or 5.4 V Output Voltage Options
- Maximum Load Current >150 mA at VIN = 2.3 V
- Maximum Load Current 300 mA at VIN = 3.3 V, VOUT = 5.4 V
- Maximum Load Current 300 mA at VIN = 3.3 V, VOUT = 5.0 V
- Maximum Load Current 300 mA at VIN = 2.7 V, VOUT = 3.3 V
- Up to 92% Efficient
- Low Operating Quiescent Current
- True Load Disconnect During Shutdown
- Variable On-time Pulse Frequency Modulation (PFM) with Light-Load Power-Saving Mode
- Internal Synchronous Rectifier (No External Diode Needed)
- Thermal Shutdown and Overload Protection
- 6-Pin 2x2 mm UMLP
- 6-Bump WLCSP, 0.4 mm Pitch
Applications
- USB “On the Go” 5 V Supply
- 5 V Supply – HDMI, H-Bridge Motor Drivers
- Powering 3.3 V Core Rails
- PDAs, Portable Media Players
- Cell Phones, Smart Phones, Portable Instruments
C890707 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



