onsemi ECH8693R-TL-W
| Manufacturer | |
| MPN | ECH8693R-TL-W |
| LCSC Part # | C890603 |
| Packaging | SOT-28FL |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 24V 14A SOT-28FL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 14A | |
| RDS(on) | 7mΩ@4.5V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 24V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 13nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 14A | |
| RDS(on) | 7mΩ@4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 24V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 13nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Power MOSFET features a low on-state resistance. This device is suitable for applications such as power switches of portable machines. Best suited for 1-2 cells Lithium-ion Battery applications.
Features
AI Translation
- Low On-Resistance
- 2.5 V drive
- Common-Drain Type
- ESD Diode-Protected Gate
- Built-in Gate Protection Resistor
- Pb-Free, Halogen Free and RoHS compliance
Applications
AI Translation
- 1-2 cells Lithium-ion Battery Charging and Discharging Switch
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.899 | $ 0.90 |
| 10+ | $ 0.7331 | $ 7.33 |
| 30+ | $ 0.6486 | $ 19.46 |
| 100+ | $ 0.5672 | $ 56.72 |
| 500+ | $ 0.5174 | $ 258.70 |
| 1,000+ | $ 0.4917 | $ 491.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 14A | |
| RDS(on) | 7mΩ@4.5V | |
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 24V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 13nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Packaging | SOT-28FL | |
| Configuration | Common Drain | |
| Current - Continuous Drain(Id) | 14A | |
| RDS(on) | 7mΩ@4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 24V | |
| Type | N-Channel | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 13nC@4.5V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Power MOSFET features a low on-state resistance. This device is suitable for applications such as power switches of portable machines. Best suited for 1-2 cells Lithium-ion Battery applications.
Features
AI Translation
- Low On-Resistance
- 2.5 V drive
- Common-Drain Type
- ESD Diode-Protected Gate
- Built-in Gate Protection Resistor
- Pb-Free, Halogen Free and RoHS compliance
Applications
AI Translation
- 1-2 cells Lithium-ion Battery Charging and Discharging Switch
C890603 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



