onsemi DTC123TET1G
| Manufacturer | |
| MPN | DTC123TET1G |
| LCSC Part # | C890587 |
| Packaging | SC-75-3 |
| Customer # | |
| Key Attributes | 50V 160 100mA 200mW NPN 1 NPN (Pre-Biased) SC-75-3 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-75-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 160 | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,1mA | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5.0V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace discrete devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors — a base series resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.
Features
- Simplified circuit design
- Reduced PCB space
- Fewer component count
- S-prefix for automotive and other applications requiring specific origin and change control; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, and RoHS compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1089 | $ 0.54 |
| 50+ | $ 0.1065 | $ 5.33 |
| 150+ | $ 0.1049 | $ 15.74 |
| 500+ | $ 0.1033 | $ 51.65 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SC-75-3 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 160 | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,1mA | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.9kΩ | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@10mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5.0V | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of digital transistors is designed to replace discrete devices and their external resistor bias networks. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors — a base series resistor and a base-emitter resistor. The BRT eliminates these discrete components by integrating them into a single device. Using BRTs reduces system cost and saves board space.
Features
- Simplified circuit design
- Reduced PCB space
- Fewer component count
- S-prefix for automotive and other applications requiring specific origin and change control; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



