LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CAT93C86BVI-GT3 product image
  • CAT93C86BVI-GT3 thumbnail 1
  • CAT93C86BVI-GT3 thumbnail 2
  • CAT93C86BVI-GT3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CAT93C86BVI-GT3RoHS

Manufacturer
MPN
CAT93C86BVI-GT3
LCSC Part #
C890475
Packaging
SOIC-8
Customer #
Key Attributes
16-Kb Microwire Serial EEPROM
Datasheetpdf icononsemi CAT93C86BVI-GT3
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6197$ 0.62
10+$ 0.6057$ 6.06
30+$ 0.5963$ 17.89
100+$ 0.587$ 58.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
Manufactureronsemi
PackagingSOIC-8
Memory Size16Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency4MHz
FeaturesBuilt-in power-on reset (POR);Hardware write protection function;Software write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CAT93C86B is a 16−Kb Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86B features a self−timed internal write with auto−clear. On−chip Power−On Reset circuit protects the internal logic against powering up in the wrong state.

Features

AI Translation
  • High Speed Operation: 4 MHz (5 V), 2 MHz (1.8 V)
  • 1.8 V (1.65 V minimum) to 5.5 V Supply Voltage Range
  • Selectable x8 or x16 Memory Organization
  • Self−timed Write Cycle with Auto−clear
  • Sequential Read
  • Hardware and Software Write Protection
  • Power−up Inadvertent Write Protection
  • Low Power CMOS Technology
  • Program Enable (PE) Pin
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Ranges
  • 8−pin PDIP, SOIC, MSOP, TSSOP, 8−pad UDFN, and WLCSP 6−ball Packages
  • This Device is Pb−Free, Halogen Free/BFR Free, and RoHS Compliant