ST STM32F030F4P6TR
| Manufacturer | |
| MPN | STM32F030F4P6TR |
| LCSC Part # | C89040 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Value-line ARM-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Value-line ARM-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation
Features
AI Translation
- Core: ARM 32-bit Cortex-MO CPU, frequency up to 48 MHz
- Memories - 16 to 256 Kbytes of Flash memory - 4 to 32 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management - Digital & I/Os supply: VDD = 2.4 V to 3.6 V - Analog supply: VDDA = VDD to 3.6 V - Power-on/Power down reset (POR/PDR) - Low power modes: Sleep, Stop, Standby
- Clock management - 4 to 32 MHz crystal oscillator - 32 kHz oscillator for RTC with calibration - Internal 8 MHz RC with x6 PLL option - Internal 40 kHz RC oscillator
- Up to 55 fast I/Os - All mappable on external interrupt vectors - Up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels) - Conversion range: 0 to 3.6 V - Separate analog supply: 2.4 V to 3.6 V
- Calendar RTC with alarm and periodic wakeur from Stop/Standby
- 11 timers - One 16-bit advanced-control timer for six-channel PWM output - Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding - Independent and system watchdog timers - SysTick timer
- Communication interfaces - Up to two I²C interfaces Fast Mode Plus (1 Mbit/s) support on one or two I/Fs, with 20 mA current sink SMBus/PMBus support (on single I/F) Up to six USARTs supporting master synchronous SPl and modem control; one with auto baud rate detection Up to two SPls (18 Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages ECOPACk?2
In-Stock: 600
600 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9221 | $ 0.92 |
| 10+ | $ 0.7841 | $ 7.84 |
| 30+ | $ 0.6883 | $ 20.65 |
| 100+ | $ 0.6088 | $ 60.88 |
| 500+ | $ 0.5828 | $ 291.40 |
| 1,000+ | $ 0.5682 | $ 568.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.4V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Value-line ARM-based 32-bit MCU with up to 256 KB Flash, timers, ADC, communication interfaces, 2.4 - 3.6 V operation
Features
AI Translation
- Core: ARM 32-bit Cortex-MO CPU, frequency up to 48 MHz
- Memories - 16 to 256 Kbytes of Flash memory - 4 to 32 Kbytes of SRAM with HW parity
- CRC calculation unit
- Reset and power management - Digital & I/Os supply: VDD = 2.4 V to 3.6 V - Analog supply: VDDA = VDD to 3.6 V - Power-on/Power down reset (POR/PDR) - Low power modes: Sleep, Stop, Standby
- Clock management - 4 to 32 MHz crystal oscillator - 32 kHz oscillator for RTC with calibration - Internal 8 MHz RC with x6 PLL option - Internal 40 kHz RC oscillator
- Up to 55 fast I/Os - All mappable on external interrupt vectors - Up to 55 I/Os with 5V tolerant capability
- 5-channel DMA controller
- One 12-bit, 1.0 μs ADC (up to 16 channels) - Conversion range: 0 to 3.6 V - Separate analog supply: 2.4 V to 3.6 V
- Calendar RTC with alarm and periodic wakeur from Stop/Standby
- 11 timers - One 16-bit advanced-control timer for six-channel PWM output - Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding - Independent and system watchdog timers - SysTick timer
- Communication interfaces - Up to two I²C interfaces Fast Mode Plus (1 Mbit/s) support on one or two I/Fs, with 20 mA current sink SMBus/PMBus support (on single I/F) Up to six USARTs supporting master synchronous SPl and modem control; one with auto baud rate detection Up to two SPls (18 Mbit/s) with 4 to 16 programmable bit frames
- Serial wire debug (SWD)
- All packages ECOPACk?2
C89040 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



