TDK NLV32T-R68J-PF
| Manufacturer | |
| Mfr. Part # | NLV32T-R68J-PF |
| LCSC Part # | C89031 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 680nH 450mA 600mΩ 1210 |
| Description | 450mA 680nH ±5% 600mΩ Magnetic Shielded Inductor 1210 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0442 $ 0.0420 | $ 0.04 |
10+ | $ 0.0351 $ 0.0334 | $ 0.33 |
30+ | $ 0.0306 $ 0.0291 | $ 0.87 |
100+ | $ 0.0272 $ 0.0259 | $ 2.59 |
500+ | $ 0.0245 $ 0.0233 | $ 11.65 |
1,000+ | $ 0.0231 $ 0.0220 | $ 22.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$