onsemi BZX85C13
| Manufacturer | |
| Mfr. Part # | BZX85C13 |
| LCSC Part # | C890281 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 1W DO-41 |
| Description | 12.4V~14.1V 1W 13V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,810 
1,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0753 | $ 0.38 |
50+ | $ 0.0599 | $ 3.00 |
150+ | $ 0.0521 | $ 7.82 |
500+ | $ 0.0464 | $ 23.20 |
3,000+ | $ 0.0417 | $ 125.10 |
6,000+ | $ 0.0394 | $ 236.40 |
Standard Packaging 3000/Full
Bag | ||
Better price for more quantity?
$