onsemi BZX84C20LT1G
| Manufacturer | |
| MPN | BZX84C20LT1G |
| LCSC Part # | C890274 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 20V 250mW SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@14V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT - 23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 250 mW Rating on FR - 4 or FR - 5 Board
- Zener Breakdown Voltage Range - 2.4 V to 75 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Tight Tolerance Series Available
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0478 | $ 0.48 |
| 100+ | $ 0.0398 | $ 3.98 |
| 300+ | $ 0.0358 | $ 10.74 |
| 3,000+ | $ 0.0327 | $ 98.10 |
| 6,000+ | $ 0.0303 | $ 181.80 |
| 9,000+ | $ 0.0291 | $ 261.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@14V | |
| Impedance(Zzt) | 55Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | 20V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This series of Zener diodes is offered in the convenient, surface mount plastic SOT - 23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Features
AI Translation
- 250 mW Rating on FR - 4 or FR - 5 Board
- Zener Breakdown Voltage Range - 2.4 V to 75 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Tight Tolerance Series Available
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
Applications
AI Translation
- cellular phones
- hand held portables
- high density PC boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



