onsemi BCW65ALT1G
| Manufacturer | |
| MPN | BCW65ALT1G |
| LCSC Part # | C890257 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 32V 800mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 770
770 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0555 | $ 0.56 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.0389 | $ 11.67 |
| 3,000+ | $ 0.0347 | $ 104.10 |
| 6,000+ | $ 0.0314 | $ 188.40 |
| 9,000+ | $ 0.0297 | $ 267.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 225mW | |
| Current - Collector(Ic) | 800mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 700mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C890257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



