onsemi BCV71
| Manufacturer | |
| MPN | BCV71 |
| LCSC Part # | C890255 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 500mA SOT-23-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 110 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device is designed for general purpose applications at collector currents to 300 mA.
In-Stock: 3,120
3,120 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1817 | $ 0.91 |
| 50+ | $ 0.1419 | $ 7.10 |
| 150+ | $ 0.1248 | $ 18.72 |
| 500+ | $ 0.1035 | $ 51.75 |
| 3,000+ | $ 0.094 | $ 282.00 |
| 6,000+ | $ 0.0884 | $ 530.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 110 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-3 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 110 |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This device is designed for general purpose applications at collector currents to 300 mA.
C890255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



