muRata BLM31PG500SH1L
| Manufacturer | |
| Mfr. Part # | BLM31PG500SH1L |
| LCSC Part # | C88996 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω 1206 1LN |
| Description | 50Ω@100MHz 1 Line Ferrite Bead 1206 3.5A 15mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,335
1,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.202 | $ 1.01 |
50+ | $ 0.1728 | $ 8.64 |
150+ | $ 0.1582 | $ 23.73 |
500+ | $ 0.1472 | $ 73.60 |
3,000+ | $ 0.1384 | $ 415.20 |
6,000+ | $ 0.134 | $ 804.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$