onsemi TL494CDR2G
| Manufacturer | |
| MPN | TL494CDR2G |
| LCSC Part # | C889954 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Fixed Frequency Pulse Width Modulation Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | No | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in LDO regulator | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Topology | Push-Pull | |
| Frequency - Switching | 1kHz~200kHz | |
| Operating Voltage | 7V~40V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | Built-in | |
| Function | - | |
| Output Voltage | - | |
| Quiescent Current | 5.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complete pulse width modulation control circuit
- On-chip oscillator supporting master or slave mode operation
- On-chip error amplifier
- On-chip 5.0 V reference voltage
- Adjustable dead-time control
- Uncommitted output transistors rated at 500 mA source or sink current
- Output control supporting push-pull or single-ended operation
- Undervoltage lockout
- NCV prefix for automotive and other applications requiring controlled change
- Available in lead-free packages
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5838 | $ 0.58 |
| 10+ | $ 0.5708 | $ 5.71 |
| 30+ | $ 0.5611 | $ 16.83 |
| 100+ | $ 0.5513 | $ 55.13 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | No | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Built-in LDO regulator | |
| Output Current | 500mA | |
| Number of Channels | 2 | |
| Topology | Push-Pull | |
| Frequency - Switching | 1kHz~200kHz | |
| Operating Voltage | 7V~40V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | Built-in | |
| Function | - | |
| Output Voltage | - | |
| Quiescent Current | 5.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complete pulse width modulation control circuit
- On-chip oscillator supporting master or slave mode operation
- On-chip error amplifier
- On-chip 5.0 V reference voltage
- Adjustable dead-time control
- Uncommitted output transistors rated at 500 mA source or sink current
- Output control supporting push-pull or single-ended operation
- Undervoltage lockout
- NCV prefix for automotive and other applications requiring controlled change
- Available in lead-free packages
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

