LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZ1SMB5941BT3G product image
Images for reference only

onsemi SZ1SMB5941BT3GRoHS

Manufacturer
MPN
SZ1SMB5941BT3G
LCSC Part #
C889939
Packaging
SMB
Customer #
Key Attributes
3W 1 Independent 44.65V~49.35V 47V SMB Single Zener Diodes RoHS
Datasheetpdf icononsemi SZ1SMB5941BT3G
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8444$ 0.84
10+$ 0.8233$ 8.23
30+$ 0.8087$ 24.26
100+$ 0.7941$ 79.41
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMB
Tolerance±5%
Pd - Power Dissipation3W
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@35.8V
Impedance(Zzt)67Ω
Diode Configuration1 Independent
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range - 3.3 V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices