muRata BLM21PG220SN1D
| Manufacturer | |
| MPN | BLM21PG220SN1D |
| LCSC Part # | C88993 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 22Ω 0805 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 9mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 9mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 91,980
91,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0302 | $ 0.60 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0216 | $ 12.96 |
| 4,000+ | $ 0.0196 | $ 78.40 |
| 8,000+ | $ 0.0188 | $ 150.40 |
| 20,000+ | $ 0.0183 | $ 366.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 9mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 9mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 22Ω@100MHz |
Report an ErrorShow similar products (0) >
C88993 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



