LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZ1SMB5926BT3G product image
Images for reference only

onsemi SZ1SMB5926BT3GRoHS

Manufacturer
MPN
SZ1SMB5926BT3G
LCSC Part #
C889925
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 11V 550mW SMB
Datasheetpdf icononsemi SZ1SMB5926BT3G
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8576$ 0.86
10+$ 0.8391$ 8.39
30+$ 0.8253$ 24.76
100+$ 0.813$ 81.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA@8.4V
Impedance(Zzt)5.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.45V~11.55V
Zener Voltage(Nom)11V
Impedance(Zzk)550Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range - 3.3 V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices