LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SBRS8140NT3G product image
Images for reference only

onsemi SBRS8140NT3GRoHS

Manufacturer
MPN
SBRS8140NT3G
LCSC Part #
C889837
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 40V SMB
Datasheetpdf icononsemi SBRS8140NT3G
In-Stock: 106
106 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6171$ 0.62
10+$ 0.4997$ 5.00
30+$ 0.441$ 13.23
100+$ 0.3839$ 38.39
500+$ 0.349$ 174.50
1,000+$ 0.33$ 330.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingSMB
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)600mV@1A
Reverse Leakage Current (Ir)1mA@40V
Non-Repetitive Peak Forward Surge Current40A
Current - Rectified1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Schottky Power Rectifiers employ the use of the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal-overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features

AI Translation
  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop (0.55VMax@1.0A, TJ = 25℃)
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • ESD Ratings: Human Body Model = 3B (>8000V), Machine Model = C (>400V)
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • These are Pb-Free Devices