muRata BLM18KG300TN1D
| Manufacturer | |
| MPN | BLM18KG300TN1D |
| LCSC Part # | C88982 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 0603 1LN |
| Datasheet | muRata BLM18KG300TN1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 30Ω@100MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 9,250
9,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0206 | $ 1.03 |
| 500+ | $ 0.0169 | $ 8.45 |
| 1,500+ | $ 0.0148 | $ 22.20 |
| 4,000+ | $ 0.0129 | $ 51.60 |
| 24,000+ | $ 0.0118 | $ 283.20 |
| 48,000+ | $ 0.0112 | $ 537.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 30Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 5A | |
| Impedance @ Frequency | 30Ω@100MHz |
Help & FeedbackShow similar products (0) >
C88982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18KG300TZ1D | muRata | 0603 | 4,280 | $ 0.0411 | ||
| BLM18KG300TH1D | muRata | 0603 | 340 | $ 0.0229 | ||
| MPZ1608S300ATAH0 | TDK | 0603 | 113,700 | $ 0.0154 | ||
| MPZ1608S300ATDH5 | TDK | 0603 | 2,900 | $ 0.0232 | ||
| HCB1608KF-300T50 | TAI-TECH | 0603 | 4,550 | $ 0.0097 | ||
| BLM18KG300JH1D | muRata | 0603 | 660 | $ 0.0368 | ||
| BLM18KN300EH1D | muRata | 0603 | 45 | $ 0.2896 | ||
| HFZ 1608PF-300T50 | TAI-TECH | 0603 | 0 | $ 0.0142 | ||
| WLBD1608HCU300TL | Walsin | 0603 | 0 | $ 0.0095 | ||
| MH1608-300T | BOURNS | 0603 | 0 | $ 0.0445 | ||
| MPZ1608S300ATD25 | TDK | 0603 | 0 | $ 0.0205 | ||
| PE-0603PFB300ST | PULSE | 0603 | 0 | $ 0.0358 | ||
| HCB1608KF-300T60 | TAI-TECH | 0603 | 0 | $ 0.0089 | ||
| BBUP00160805300Y00 | Chilisin | 0603 | 0 | $ 0.015 |


