onsemi NSR07540SLT1G
| Manufacturer | |
| Mfr. Part # | NSR07540SLT1G |
| LCSC Part # | C889733 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-23-3 |
| Description | Diode Independent 40V 1.5A Surface Mount SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6744 | $ 0.67 |
10+ | $ 0.5377 | $ 5.38 |
30+ | $ 0.4701 | $ 14.10 |
100+ | $ 0.4009 | $ 40.09 |
500+ | $ 0.361 | $ 180.50 |
1,000+ | $ 0.3395 | $ 339.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$