onsemi NSR0240V2T1G
| Manufacturer | |
| MPN | NSR0240V2T1G |
| LCSC Part # | C889732 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 580mV@200mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc- dc converter, clamping and protection applications in portable devices. NSR0240V2 in a SOD- 523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Features
AI Translation
- Very Low Forward Voltage Drop - 480 mV @ 100 mA
- Low Reverse Current - 0.2 μA @ 25 V VR
- 250 mA of Continuous Forward Current
- Power Dissipation of 200 mW with Minimum Trace
- Very High Switching Speed
- Low Capacitance - CT = 4 pF
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- LCD and Keypad Backlighting
- Camera Photo Flash
- Buck and Boost dc- dc Converters
- Reverse Voltage and Current Protection
- Clamping & Protection
- Mobile Handsets
- MP3 Players
- Digital Camera and Camcorders
- Notebook PCs & PDAs
- GPS
In-Stock: 1,065
1,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2005 | $ 1.00 |
| 50+ | $ 0.1575 | $ 7.88 |
| 150+ | $ 0.136 | $ 20.40 |
| 500+ | $ 0.1198 | $ 59.90 |
| 3,000+ | $ 0.1069 | $ 320.70 |
| 6,000+ | $ 0.1005 | $ 603.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOD-523 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 580mV@200mA | |
| Reverse Leakage Current (Ir) | 10uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc- dc converter, clamping and protection applications in portable devices. NSR0240V2 in a SOD- 523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.
Features
AI Translation
- Very Low Forward Voltage Drop - 480 mV @ 100 mA
- Low Reverse Current - 0.2 μA @ 25 V VR
- 250 mA of Continuous Forward Current
- Power Dissipation of 200 mW with Minimum Trace
- Very High Switching Speed
- Low Capacitance - CT = 4 pF
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC- Q101 Qualified and PPAP Capable
- These Devices are Pb- Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- LCD and Keypad Backlighting
- Camera Photo Flash
- Buck and Boost dc- dc Converters
- Reverse Voltage and Current Protection
- Clamping & Protection
- Mobile Handsets
- MP3 Players
- Digital Camera and Camcorders
- Notebook PCs & PDAs
- GPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



