onsemi NSM80100MT1G
| Manufacturer | |
| Mfr. Part # | NSM80100MT1G |
| LCSC Part # | C889723 |
| Package | SC-74-6 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 500mA SC-74-6 |
| Description | Bipolar (BJT) Transistor PNP 80V 500mA 150MHz 400mW Surface Mount SC-74-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SC-74-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,590
5,590
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1516 | $ 0.76 |
50+ | $ 0.1151 | $ 5.76 |
150+ | $ 0.0994 | $ 14.91 |
500+ | $ 0.0799 | $ 39.95 |
3,000+ | $ 0.0712 | $ 213.60 |
6,000+ | $ 0.066 | $ 396.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$