onsemi NS5B1G384DFT2G
| Manufacturer | |
| MPN | NS5B1G384DFT2G |
| LCSC Part # | C889716 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Pole Single Throw (SPST) High-Speed TTL-Compatible Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NS5B1G384 is Single Pole Single Throw (SPST) high-speed TTL-compatible switch. The low resistance and capacitance characteristics of this switch make it ideal for low-distortion audio, video, and data routing applications. The switch has a normally closed logic configuration meaning the switch is on (NC connected to COM) when IN is low. These switches are available in 5-pin SC−70 and 5-pin TSOP−5 (SOT23−5) packages for operation over the industrial (-40℃ to +85℃) temperature range.
Features
- VCC Operating Range: 2.0 V to 5.5 V
- Low On Resistance: ΔRoN; 4.0 Ω Typical @ VCC = 4.5 V
- Minimal Propagation Delay: tpd < 0.5 ns
- Control Input Compatible with TTL Levels
- ESD Performance: Human Body Model > ±2 kV
- 5-Pin SC−70 or 5-Pin TSOP−5 Packages Available
- These are Pb−Free Devices
Applications
- Audio, Video, and High-Speed Data Switching
- Mobile Phones
- Portable Devices
- Desktop & Notebook Computing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5948 | $ 0.59 |
| 10+ | $ 0.5809 | $ 5.81 |
| 30+ | $ 0.5717 | $ 17.15 |
| 100+ | $ 0.5625 | $ 56.25 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 4Ω | |
| Voltage - Supply | 2V~5.5V | |
| Number of Channels | 1 | |
| Con | 12pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NS5B1G384 is Single Pole Single Throw (SPST) high-speed TTL-compatible switch. The low resistance and capacitance characteristics of this switch make it ideal for low-distortion audio, video, and data routing applications. The switch has a normally closed logic configuration meaning the switch is on (NC connected to COM) when IN is low. These switches are available in 5-pin SC−70 and 5-pin TSOP−5 (SOT23−5) packages for operation over the industrial (-40℃ to +85℃) temperature range.
Features
- VCC Operating Range: 2.0 V to 5.5 V
- Low On Resistance: ΔRoN; 4.0 Ω Typical @ VCC = 4.5 V
- Minimal Propagation Delay: tpd < 0.5 ns
- Control Input Compatible with TTL Levels
- ESD Performance: Human Body Model > ±2 kV
- 5-Pin SC−70 or 5-Pin TSOP−5 Packages Available
- These are Pb−Free Devices
Applications
- Audio, Video, and High-Speed Data Switching
- Mobile Phones
- Portable Devices
- Desktop & Notebook Computing
C889716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

