Rubycon 50PX47MEFC6.3X11
| Manufacturer | |
| MPN | 50PX47MEFC6.3X11 |
| LCSC Part # | C88762 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0751$ 0.0729 | $ 0.73 |
| 100+ | $ 0.0612$ 0.0594 | $ 5.94 |
| 300+ | $ 0.0487$ 0.0473 | $ 14.19 |
| 1,000+ | $ 0.0435$ 0.0422 | $ 42.20 |
| 5,000+ | $ 0.0393$ 0.0382 | $ 191.00 |
| 10,000+ | $ 0.0372$ 0.0361 | $ 361.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 47uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |


