Rubycon 50PX470MEFC10X20
| Manufacturer | |
| Mfr. Part # | 50PX470MEFC10X20 |
| LCSC Part # | C88733 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 50V TH |
| Description | 470uF 50V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
18,220 
18,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2305 $ 0.2190 | $ 1.10 |
50+ | $ 0.1823 $ 0.1732 | $ 8.66 |
150+ | $ 0.1588 $ 0.1509 | $ 22.64 |
500+ | $ 0.1182 $ 0.1123 | $ 56.15 |
2,500+ | $ 0.1125 $ 0.1069 | $ 267.25 |
5,000+ | $ 0.109 $ 0.1036 | $ 518.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$