LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS61032PWPR product image
  • TPS61032PWPR thumbnail 1
  • TPS61032PWPR thumbnail 2
  • TPS61032PWPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS61032PWPRRoHS

Manufacturer
MPN
TPS61032PWPR
LCSC Part #
C88716
Packaging
HTSSOP-16-EP
Customer #
Key Attributes
High-efficiency synchronous boost converter
Datasheetpdf iconTI TPS61032PWPR
In-Stock: 1,177
1,177 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1722$ 2.17
10+$ 1.8814$ 18.81
30+$ 1.6994$ 50.98
100+$ 1.5126$ 151.26
500+$ 1.2738$ 636.90
1,000+$ 1.238$ 1238.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingHTSSOP-16-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching600kHz
FunctionBoost
Number of Outputs1
FeaturesLoad disconnect;Light load efficient mode;Frequency synchronization;EMI optimization (spread spectrum);Overcurrent Protection
Output TypeFixed
TopologyBoost
Operating Voltage1.8V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current1A
Quiescent Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS6103x devices provide a power supply solution for products powered by either a one-cell LiIon or Li-polymer, or a two to three-cell alkaline, NiCd or NiMH battery. The converter generates a stable output voltage that is either adjusted by an external resistor divider or fixed internally on the chip. It provides high efficient power conversion and is capable of delivering output currents up to 1 A at 5 V at a supply voltage down to 1.8 V. The implemented boost converter is based on a fixed frequency, pulsewidth- modulation (PWM) controller using a synchronous rectifier to obtain maximum efficiency. At low load currents the converter enters Power Save mode to maintain a high efficiency over a wide load current range. The Power Save mode can be disabled, forcing the converter to operate at a fixed switching frequency. It can also operate synchronized to an external clock signal that is applied to the SYNC pin. The maximum peak current in the boost switch is limited to a value of 4500 mA. The converter can be disabled to minimize battery drain. During shutdown, the load is completely disconnected from the battery. A low-EMI mode is implemented to reduce ringing and, in effect, lower radiated electromagnetic energy when the converter enters the discontinuous conduction mode.

Features

AI Translation
  • 96% Efficient Synchronous Boost Converter With 1000-mA Output Current From 1.8-V Input
  • Device Quiescent Current: 20 μA (Typ)
  • Input Voltage Range: 1.8-V to 5.5-V
  • Fixed and Adjustable Output Voltage Options Up to 5.5-V
  • Power Save Mode for Improved Efficiency at Low Output Power
  • Low Battery Comparator
  • Low EMI-Converter (Integrated Antiringing Switch)
  • Load Disconnect During Shutdown
  • Over-Temperature Protection
  • Available in a Small 4 mm x 4 mm QFN-16 or in a TSSOP-16 Package

Applications

AI Translation
  • All Single Cell Li or Dual Cell Battery Operated Products as MP-3 Player, PDAs, and Other Portable Equipment