LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
44% OFF
MICROCHIP MCP73832-2ACI/MC product image
  • MCP73832-2ACI/MC thumbnail 1
  • MCP73832-2ACI/MC thumbnail 2
  • MCP73832-2ACI/MC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP73832-2ACI/MCRoHS

Manufacturer
MPN
MCP73832-2ACI/MC
LCSC Part #
C88608
Packaging
DFN-8(2x3)
Customer #
Key Attributes
Miniature Single-Cell, Fully Integrated Li-Ion, Li-Polymer Charge Management Controllers
Datasheetpdf iconMICROCHIP MCP73832-2ACI/MC
In-Stock: 11
11 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9746$ 1.1058$ 1.11
10+$ 1.6837$ 0.9429$ 9.43
30+$ 1.5014$ 0.8408$ 25.22
150+$ 1.3159$ 0.7369$ 110.54
450+$ 1.2326$ 0.6903$ 310.64
1,050+$ 1.1948$ 0.6691$ 702.56
Standard Packaging150/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerMICROCHIP
PackagingDFN-8(2x3)
End-Off Voltage-
Voltage - Supply3.75V~6V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)100nA
Battery Temperature DetectionNot supported
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells1
Charge Current - Max550mA
Charging Saturation Voltage4.2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Introduction

AI Translation

The MCP73831/2 devices are highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73831/2 are available in an 8-Lead, 2 mm×3 mm DFN package or a 5-Lead, SOT-23 package. Along with their small physical size, the low number of external components required makes the MCP73831/2 ideally suited for portable applications. For applications charging from a USB port, the MCP73831/2 adhere to all the specifications governing the USB power bus. The MCP73831/2 employ a constant-current/constant-voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V or 4.50V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831/2 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio or percentage of the programmed constant current value. Preconditioning can be disabled. The MCP73831/2 devices are fully specified over the ambient temperature range of -40°C to +85°C

Features

AI Translation
  • Linear Charge Management Controller:
  • Integrated Pass Transistor: Integrated Current Sense Reverse Discharge Protection
  • High-Accuracy Preset Voltage Regulation: ±0.75%
  • Four Voltage Regulation Options: 4.20V, 4.35V, 4.40V, 4.50V
  • Programmable Charge Current: 15 mA to 500 mA
  • Selectable Preconditioning: 10%, 20%, 40%, or Disable
  • Selectable End-of-Charge Control: 5%, 7.5%, 10%, or 20%
  • Charge Status Output: Tri-State Output - MCP73831; Open-Drain Output - MCP73832
  • Automatic Power-Down
  • Thermal Regulation
  • Temperature Range: -40°C to +85°C
  • Packaging: 8-Lead, 2 mm×3 mm DFN; 5-Lead, SOT-23

Applications

AI Translation
  • Lithium-lon/Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers