ST STM32F303C8T6
| Manufacturer | |
| Mfr. Part # | STM32F303C8T6 |
| LCSC Part # | C88449 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 2 ADCs, 3 DACs, 3 comp., op-amp 2.0 - 3.6 V |
| Description | ARM Cortex-M4 72MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
457 
457
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.612 | $ 4.61 |
10+ | $ 4.3811 | $ 43.81 |
30+ | $ 4.2401 | $ 127.20 |
100+ | $ 4.1223 | $ 412.23 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$