ST STM32F091CBT6
| Manufacturer | |
| Mfr. Part # | STM32F091CBT6 |
| LCSC Part # | C88448 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Mainstream ARM Cortex-M0 base series MCU, featuring 128 KB Flash, 48 MHz CPU, CAN, and CEC functionalities. |
| Description | ARM Cortex-M0 32 Bit 48MHz 38 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
111
111
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9928 | $ 3.99 |
10+ | $ 3.5521 | $ 35.52 |
30+ | $ 3.2897 | $ 98.69 |
250+ | $ 3.024 | $ 756.00 |
500+ | $ 2.9031 | $ 1451.55 |
1,000+ | $ 2.8474 | $ 2847.40 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$