LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1702T-3302E/MB product image
  • MCP1702T-3302E/MB thumbnail 1
  • MCP1702T-3302E/MB thumbnail 2
  • MCP1702T-3302E/MB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP1702T-3302E/MBRoHS

Manufacturer
MPN
MCP1702T-3302E/MB
LCSC Part #
C88418
Packaging
SOT-89-3
Customer #
Key Attributes
250mA low quiescent current LDO regulator
Datasheetpdf iconMICROCHIP MCP1702T-3302E/MB
In-Stock: 5,291
5,291 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5634$ 0.56
10+$ 0.4478$ 4.48
30+$ 0.3989$ 11.97
100+$ 0.3371$ 33.71
500+$ 0.3094$ 154.70
1,000+$ 0.2931$ 293.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage13.2V
Output Current250mA
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A low dropout (LDO) regulator capable of delivering up to 250 mA with a quiescent current of only 2.0 μA (typical). Its input voltage range of 2.7V to 13.2V makes it ideal for applications powered by two or six AA/AAA cells, 9V alkaline batteries, and single or dual-cell lithium-ion batteries. With an input-to-output voltage differential of just 625 mV (typical), it can deliver 250 mA (VOUT = 2.8V). Output voltage tolerance is typically ±0.4% at +25°C, with a maximum of ±3% over the junction temperature operating range (−40°C to +125°C). Line regulation is typically ±0.1% at +25°C. Output voltage is adjustable from 1.2V to 5.0V. The LDO regulates stably with as little as a 1 μF output capacitor. Ceramic, tantalum, or aluminum electrolytic capacitors are all suitable for use as input and output capacitors. Current limiting and thermal shutdown circuits ensure a safe and reliable solution in any application. Available package options: SOT-23A, SOT-89-3, and TO-92.

Features

AI Translation
  • 2.0 μA quiescent current (typical)
  • Input operating voltage range: 2.7V to 13.2V
  • Output current 250 mA when output voltage ≥2.5V
  • Output current 200 mA when output voltage <2.5V
  • LDO dropout voltage: 625 mV (typical) at 250 mA (VOUT = 2.8V)
  • Typical output voltage accuracy: 0.4%
  • Standard output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, and 5.0V
  • Output voltage range: 1.2V to 5.5V in 0.1V increments (50 mV increments available on request)
  • Stable operation with 1.0 μF to 22 μF external output capacitor
  • Short-circuit protection
  • Over-temperature protection

Applications

AI Translation
  • Battery-powered devices
  • Battery-powered alarm circuits
  • Smoke detectors
  • CO₂ detectors
  • Pagers and mobile phones
  • Smart battery packs
  • Low quiescent current reference voltage
  • PDAs
  • Digital cameras
  • MCU power supply
  • Solar-powered instruments
  • Consumer products
  • Battery-powered data acquisition instruments