LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1936-I/SS product image
  • PIC16F1936-I/SS thumbnail 1
  • PIC16F1936-I/SS thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1936-I/SSRoHS

Manufacturer
MPN
PIC16F1936-I/SS
LCSC Part #
C88380
Packaging
SSOP-28-208mil
Customer #
Key Attributes
8-bit CMOS flash microcontroller with LCD driver and using nanoWatt XLP technology
Datasheetpdf iconMICROCHIP PIC16F1936-I/SS
In-Stock: 1,848
1,848 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.909$ 2.91
10+$ 2.4521$ 24.52
47+$ 2.1643$ 101.72
94+$ 1.87$ 175.78
517+$ 1.7383$ 898.70
987+$ 1.6797$ 1657.86
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size14KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Features

AI Translation
  • Only 49 instructions to learn
  • All instructions are single-cycle except for branch instructions
  • Operating speed: DC — oscillator/clock input frequency up to 32 MHz; DC — instruction cycle of 125 ns
  • Up to 16K x 14 words of Flash program memory
  • Up to 1024 bytes of data memory (RAM)
  • Interrupt capability with automatic context saving
  • 16-level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Processor read access to program memory
  • Pinout compatible with other 28/40/44-pin PIC16CXXX and PIC16FXXX devices
  • High-accuracy internal oscillator: factory calibrated to ±1% (typical); software-selectable frequency range from 31 kHz to 32 MHz
  • Power-saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): selectable between 2 trip points; option to disable during Sleep mode
  • Master Reset multiplexed with pull-up/input pin
  • Programmable code protection
  • High-endurance Flash/EEPROM cells: Flash rated for 100,000 write cycles; EEPROM rated for 1,000,000 write cycles; Flash/data EEPROM data retention: > 40 years
  • Wide operating voltage range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
  • Standby current: typical 60 nA at 1.8V
  • Operating current: typical 7.0 μA at 32 kHz, 1.8V (PIC16LF193X); typical 150 μA at 1 MHz, 1.8V (PIC16LF193X)
  • Timer1 oscillator current: typical 600 nA at 32 kHz, 1.8V
  • Low-power Watchdog Timer current: typical 500 nA at 1.8V (PIC16LF193X)
  • Up to 35 I/O pins and 1 input-only pin: high source/sink current for direct LED drive; individually programmable interrupt-on-change pins; individually programmable weak pull-ups
  • Integrated LCD controller: up to 96 segments; variable clock input; contrast control; internal reference voltage selection
  • Capacitive touch sensing module (mTouch™): up to 16 selectable channels
  • A/D converter: 10-bit resolution with up to 14 channels; selectable 1.024/2.048/4.096V reference voltage
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Enhanced Timer1: dedicated low-power 32 kHz oscillator driver; 16-bit timer/counter with prescaler; external gate input mode (with toggle and single-event modes); interrupt on gate event completion
  • Timer2, 4, and 6: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
  • 2 Capture/Compare/PWM modules (CCP): 16-bit capture, maximum resolution 125 ns; 16-bit compare, maximum resolution 125 ns; 10-bit PWM, maximum frequency 31.25 kHz
  • 3 Enhanced Capture/Compare/PWM modules (ECCP): 3 PWM timebase options; auto-shutdown and auto-restart; PWM steering control; programmable dead-band delay
  • Master Synchronous Serial Port (MSSP) supporting SPI and I²C with: 7-bit address masking; SMBus/PMBus™ compatibility; auto-wake-up on Start
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): compatible with RS-232, RS-485, and LIN; auto-baud rate detection
  • SR latch (555 timer): multiple Set/Reset input options; emulates 555 timer applications
  • 2 comparators: rail-to-rail input/output; power mode control; software-enabled hysteresis
  • Voltage reference module: Fixed Voltage Reference (FVR) output levels of 1.024V, 2.048V, and 4.096V; 5-bit rail-to-rail resistive DAC with positive and negative reference voltage selection