MICROCHIP PIC16F723A-I/SS
| Manufacturer | |
| MPN | PIC16F723A-I/SS |
| LCSC Part # | C88378 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 28-pin flash microcontroller using nanoWatt XLP technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn; all instructions except branch instructions are single-cycle
- Operating speed: DC — oscillator/clock input frequency up to 20 MHz, DC — instruction cycle 200 ns
- Up to 4K x 14 words of Flash program memory
- Up to 192 bytes of data memory (RAM)
- Interrupt capability
- 8-level deep hardware stack
- Direct, indirect, and relative addressing modes
- Processor read access to program memory
- Pin-compatible with other 28-pin PIC16CXXX and PIC16FXXX microcontrollers
- High-precision internal oscillator: 16 MHz or 500 kHz operating frequency, factory-calibrated to ±1% (typical), software-tunable, software-selectable ÷1, ÷2, ÷4, or ÷8 postscaler
- 1.8V – 5.5V operating voltage — PIC16F722A/723A
- 1.8V – 3.6V operating voltage — PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): selectable between 2 trip points, option to disable during Sleep mode
- Programmable code protection
- In-Circuit Serial Programming (ICSP) via two pins
- Master Clear multiplexed with pull-up/input pin
- Industrial and extended temperature ranges
- High-endurance Flash cells: Flash rated for 1,000 write cycles (typical), Flash data retention > 40 years
- Power-saving Sleep mode
- Ultra-low power management PIC16LF722A/723A: Sleep mode 20 nA, watchdog timer 500 nA, Timer1 oscillator at 32 kHz 600 nA
- A/D converter: 8-bit resolution with up to 14 channels, conversion during Sleep, selectable 1.024/2.048/4.096V reference voltage
- On-chip 3.2V voltage regulator (PIC16F722A/723A devices only)
- Up to 24 I/O pins and 1 input-only pin: high source/sink current for direct LED drive, interrupt-on-change, individually programmable weak pull-ups
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Enhanced Timer1: dedicated low-power 32 kHz oscillator, 16-bit timer/counter with prescaler, external gate input mode (with toggle and single-event modes), interrupt on gate completion
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
- 2 Capture/Compare/PWM (CCP) modules: 16-bit capture, max resolution 12.5 ns; 16-bit compare, max resolution 200 ns; 10-bit PWM, max frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (master/slave), I²C (slave) with address masking
- mTouch sensing oscillator module: up to 16 input channels
In-Stock: 473
473 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3548 | $ 1.35 |
| 10+ | $ 1.1135 | $ 11.14 |
| 47+ | $ 0.9815 | $ 46.13 |
| 94+ | $ 0.8331 | $ 78.31 |
| 470+ | $ 0.7663 | $ 360.16 |
| 940+ | $ 0.7369 | $ 692.69 |
Standard Packaging47/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn; all instructions except branch instructions are single-cycle
- Operating speed: DC — oscillator/clock input frequency up to 20 MHz, DC — instruction cycle 200 ns
- Up to 4K x 14 words of Flash program memory
- Up to 192 bytes of data memory (RAM)
- Interrupt capability
- 8-level deep hardware stack
- Direct, indirect, and relative addressing modes
- Processor read access to program memory
- Pin-compatible with other 28-pin PIC16CXXX and PIC16FXXX microcontrollers
- High-precision internal oscillator: 16 MHz or 500 kHz operating frequency, factory-calibrated to ±1% (typical), software-tunable, software-selectable ÷1, ÷2, ÷4, or ÷8 postscaler
- 1.8V – 5.5V operating voltage — PIC16F722A/723A
- 1.8V – 3.6V operating voltage — PIC16LF722A/723A
- Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): selectable between 2 trip points, option to disable during Sleep mode
- Programmable code protection
- In-Circuit Serial Programming (ICSP) via two pins
- Master Clear multiplexed with pull-up/input pin
- Industrial and extended temperature ranges
- High-endurance Flash cells: Flash rated for 1,000 write cycles (typical), Flash data retention > 40 years
- Power-saving Sleep mode
- Ultra-low power management PIC16LF722A/723A: Sleep mode 20 nA, watchdog timer 500 nA, Timer1 oscillator at 32 kHz 600 nA
- A/D converter: 8-bit resolution with up to 14 channels, conversion during Sleep, selectable 1.024/2.048/4.096V reference voltage
- On-chip 3.2V voltage regulator (PIC16F722A/723A devices only)
- Up to 24 I/O pins and 1 input-only pin: high source/sink current for direct LED drive, interrupt-on-change, individually programmable weak pull-ups
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Enhanced Timer1: dedicated low-power 32 kHz oscillator, 16-bit timer/counter with prescaler, external gate input mode (with toggle and single-event modes), interrupt on gate completion
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
- 2 Capture/Compare/PWM (CCP) modules: 16-bit capture, max resolution 12.5 ns; 16-bit compare, max resolution 200 ns; 10-bit PWM, max frequency 20 kHz
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Synchronous Serial Port (SSP): SPI (master/slave), I²C (slave) with address masking
- mTouch sensing oscillator module: up to 16 input channels
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



