LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1933-I/SS product image
  • PIC16F1933-I/SS thumbnail 1
  • PIC16F1933-I/SS thumbnail 2
  • PIC16F1933-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1933-I/SSRoHS

Manufacturer
MPN
PIC16F1933-I/SS
LCSC Part #
C88376
Packaging
SSOP-28-208mil
Customer #
Key Attributes
8-bit CMOS flash microcontroller with LCD driver and using XLP technology
Datasheetpdf iconMICROCHIP PIC16F1933-I/SS
In-Stock: 2,262
2,262 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8299$ 1.83
10+$ 1.5719$ 15.72
47+$ 1.293$ 60.77
94+$ 1.1286$ 106.09
517+$ 1.0544$ 545.12
987+$ 1.0222$ 1008.91
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Features

AI Translation
  • High-precision internal oscillator:
    • Factory-calibrated to ±1% (typical)
    • Software-selectable frequency range: 31 kHz to 32 MHz
  • Power-saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR):
    • Selectable between 2 trip points
    • Optionally disabled in Sleep mode
  • Master Reset multiplexed with pull-up/input pin
  • Programmable code protection
  • Wide operating voltage range:
    • 1.8V - 5.5V (PIC16F1933)
    • 1.8V - 3.6V (PIC16LF1933)
  • Standby current:
    • Typical 60 nA at 1.8V
  • Operating current:
    • Typical 75 μA/MHz at 1.8V
  • Timer1 oscillator current:
    • Typical 600 nA at 32 kHz, 1.8V
  • Low-power WDT current:
    • Typical 500 nA at 1.8V
  • Up to 35 I/O pins and 1 input-only pin:
    • High source/sink current for direct LED drive
    • Individual programmable interrupt-on-change pins
    • Individual programmable weak pull-ups
  • Integrated LCD controller:
    • Up to 96 segments
    • Variable clock input
    • Contrast control
    • Internal reference voltage selection
  • Capacitive sensing module (mTouch™):
    • Up to 16 selectable channels
  • A/D converter:
    • 10-bit resolution with up to 14 channels
    • Selectable 1.024/2.048/4.096V reference voltage
  • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Enhanced Timer1:
    • Dedicated low-power 32 kHz oscillator driver
    • 16-bit timer/counter with prescaler
    • External gate input mode (with toggle and single-event modes)
    • Interrupt on gate event completion
  • Timer2, 4, and 6: 8-bit timer/counter with 8-bit period register, prescaler, and postscaler
  • 2 Capture/Compare/PWM (CCP) modules:
    • 16-bit capture, maximum resolution 125 ns
    • 16-bit compare, maximum resolution 125 ns
    • 10-bit PWM, maximum frequency 31.25 kHz
  • 3 Enhanced Capture/Compare/PWM (ECCP) modules:
    • 3 PWM timebase options
    • Auto-shutdown and auto-restart
    • PWM steering control
    • Programmable dead-band delay
  • Master Synchronous Serial Port (MSSP) supporting SPI and I²C:
    • 7-bit address masking
    • SMBus/PMBus™ compatible
    • Auto-wake-up on Start
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART):
    • RS-232, RS-485, and LIN compatible
    • Auto baud rate detection
  • SR Latch (555 timer):
    • Multiple Set/Reset input options
    • 555 timer application emulation
  • 2 comparators:
    • Rail-to-rail input/output
    • Power-mode control
    • Software-selectable hysteresis
  • Voltage reference module:
    • Fixed Voltage Reference (FVR) output levels: 1.024V, 2.048V, and 4.096V
    • 5-bit rail-to-rail resistive DAC with positive and negative reference voltage selection