LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF13-4S-1.25C product image
  • DF13-4S-1.25C thumbnail 1
  • DF13-4S-1.25C thumbnail 2
  • DF13-4S-1.25C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF13-4S-1.25CRoHS

Manufacturer
MPN
DF13-4S-1.25C
LCSC Part #
C88348
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconHRS DF13-4S-1.25C
Custom CablesMOQ 1pc
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0795$ 0.80
100+$ 0.0639$ 6.39
300+$ 0.0561$ 16.83
1,000+$ 0.0502$ 50.20
5,000+$ 0.0455$ 227.50
10,000+$ 0.0432$ 432.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=1.25mm
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA
ColorBeige
Number of PINs Per Row4
Row Spacing-
Operating Temperature-35℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.