LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cybermax CMLH0703S330MTT product image
  • CMLH0703S330MTT thumbnail 1
  • CMLH0703S330MTT thumbnail 2
  • CMLH0703S330MTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cybermax CMLH0703S330MTT

Manufacturer
CybermaxAsian Brands
MPN
CMLH0703S330MTT
LCSC Part #
C883031
Packaging
SMD,7.3x7.3mm
Customer #
Key Attributes
FIXED IND 33uH 232mΩ SMD,7.3x7.3mm
DatasheetCybermax CMLH0703S330MTT
RoHS Compliance1 documents available
In-Stock: 113
113 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1613$ 0.16
10+$ 0.1271$ 1.27
30+$ 0.1124$ 3.37
100+$ 0.0941$ 9.41
500+$ 0.086$ 43.00
1,000+$ 0.0781$ 78.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCybermax
PackagingSMD,7.3x7.3mm
Current Rating1.2A
Inductance33uH
Tolerance±20%
DC Resistance(DCR)232mΩ
TypeMagnetic Shielded Inductor